Molex 105402 Series Right Angle Through Hole PCB Socket, 2-Contact, 2 Row, 3.5 mm Pitch

N

Subtotal (1 tray of 25 units)*

$549.21

(exc. GST)

$604.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$549.21$21.968

*price indicative

RS Stock No.:
684-757
Mfr. Part No.:
172045-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

2

Sub Type

Header

Pitch

3.5mm

Mount Type

Through Hole

Orientation

Right Angle

Series

105402

Row Pitch

3.5mm

Standards/Approvals

No

COO (Country of Origin):
ID
The Molex EXTreme OrthoPower is a high-performance orthogonal plug designed to facilitate board-to-board connections in power applications. Constructed with a robust copper alloy and gold plating, this connector ensures superior electrical performance and durability. With a compact design that fits seamlessly into space-constrained environments, it offers a maximum current rating of 30.0A and voltage support up to 250V AC/DC. Engineered to withstand up to 200 mating cycles, it is the reliable choice for applications requiring frequent insertions and removals. Its right-angle orientation and 3.50mm termination interface pitch enable easy integration onto PCBs, making installation straightforward and efficient. Ideal for various industrial applications, this connector delivers dependable connectivity and compliance with industry standards.

Constructed from high temperature thermoplastic for added resilience

Provides 2 circuits, maintaining efficient power distribution

Right angle orientation optimises PCB space and simplifies layout

Durability of 200 mating cycles ensures long term reliability

Black resin colour offers a professional aesthetic suitable for diverse environments

Complies with EU RoHS standards, friendly to environmental regulations

PCB retention features facilitate secure connections during use

Compatible with EXTreme OrthoPower receptacles for streamlined assembly

Related links