TE Connectivity 13 14 Way Screw Socket
- RS Stock No.:
- 798-759
- Mfr. Part No.:
- 1-1393143-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-759
- Mfr. Part No.:
- 1-1393143-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Series | 13 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL | |
| Mount Type | Screw | |
| Number of Contacts | 14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Series 13 | ||
Terminal Type Screw | ||
Standards/Approvals UL | ||
Mount Type Screw | ||
Number of Contacts 14 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Brand offers a High quality screw Terminal socket designed for robust electrical connections. This product is Ideal for use in various applications where secure mounting and reliability are essential.
Screw terminals ensure a stable electrical connection
Designed for easy integration into DIN rail setups
Compact and lightweight form facilitates efficient space utilisation
Snap-mount design allows for quick and straightforward installation
Related links
- RS PRO Plain Steel Hex Socket Cap Screw 1/2-13 x 9 in
- Facom MOD.66A-1 6 x 7 - 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- Sato Parts ML-1 Series Non-Fused Terminal Block 15A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- TE Connectivity 13 kΩ Metal Oxide Resistor 9 W 5 %
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 13 kΩ Metal Oxide Resistor 9 W 5 % ROX9J13K
- TE Connectivity 14 Way DIP IC Socket
