TE Connectivity Ampinnergy Series Vertical Board Connector Assembly, 4-Contact, 1 Row, 11.18 mm Pitch Through Hole
- RS Stock No.:
- 677-435
- Mfr. Part No.:
- 556881-4
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
$498.63
(exc. GST)
$548.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $498.63 | $24.932 |
*price indicative
- RS Stock No.:
- 677-435
- Mfr. Part No.:
- 556881-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 4 | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Current | 30A | |
| Pitch | 11.18mm | |
| Housing Material | Polyphthalamide | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Ampinnergy | |
| Minimum Operating Temperature | 0°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 4 | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Current 30A | ||
Pitch 11.18mm | ||
Housing Material Polyphthalamide | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Ampinnergy | ||
Minimum Operating Temperature 0°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug Housing, AMPINNERGY WTB is a wire-to-board power connector designed for secure and reliable electrical connections in industrial and commercial applications. It features a polarized mating Interface and latch-style retention for enhanced alignment and durability. This housing supports crimp termination and is UL 94V-0 rated for flame resistance, making it suitable for demanding environments.
Polarized mating Interface for proper alignment
Latch-style retention for secure connection
UL 94V-0 rated housing for flame resistance
Related links
- TE Connectivity AMPINNERGY Series Female Crimp Terminal 10 AWG Max
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 8-2232 Series Vertical Board Connector Assembly 5 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
