Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 664-112
- Mfr. Part No.:
- MHDAS2F060YDE60
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$293.96
(exc. GST)
$323.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.96 |
*price indicative
- RS Stock No.:
- 664-112
- Mfr. Part No.:
- MHDAS2F060YDE60
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | PCB Connector | |
| Number of Contacts | 60 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 750V | |
| Series | MHDAS | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type PCB Connector | ||
Number of Contacts 60 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 750V | ||
Series MHDAS | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Micro HDAS Female Connector is a compact, high density connector designed for precision signal transfer in space-limited applications. It delivers secure mating with accurate pin positioning for stable electrical performance. Featuring a durable housing, it ensures long-term conductivity and mechanical strength. Engineered for reliability, it meets the requirements of demanding industrial and aerospace environments.
Gold plated contacts for enhanced conductivity
Lightweight construction with high reliability
Threaded fasteners for stable installation
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
