Amphenol Socapex MHDAS Series Straight PCB PCB Socket, 4-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-9446
Mfr. Part No.:
MHDAS2F004YDE10
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Cable

Voltage

750V

Series

MHDAS

Minimum Operating Temperature

-65°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

260°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol's female micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 004 contact which used male straight guiding of fitting.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy