Weidmüller SL Series PCB Socket, 1 Row, 3.5 mm Pitch
- RS Stock No.:
- 637-281
- Mfr. Part No.:
- 1604540000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 2 units)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $20.81 | $10.405 |
| 10 + | $19.15 | $9.575 |
*price indicative
- RS Stock No.:
- 637-281
- Mfr. Part No.:
- 1604540000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Pin Header | |
| Pitch | 3.5mm | |
| Voltage | 400 V | |
| Series | SL | |
| Minimum Operating Temperature | -50°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Pin Header | ||
Pitch 3.5mm | ||
Voltage 400 V | ||
Series SL | ||
Minimum Operating Temperature -50°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller SL Series PCB Socket 3.5 mm Pitch
- Weidmuller SL Series PCB Socket 3.5 mm Pitch
- Weidmuller BLC Series PCB Socket 3.5 mm Pitch
- Weidmüller BL Series PCB Socket 3.5 mm Pitch
- Weidmüller BLC Series PCB Socket 3.5 mm Pitch
- Weidmüller BLF Series PCB Socket 3.5 mm Pitch
- Weidmuller BL Series PCB Socket 3.5 mm Pitch
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
