Weidmüller SL Series PCB Socket, 1 Row, 3.5 mm Pitch

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$455.49

(exc. GST)

$501.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$455.49$9.11

*price indicative

RS Stock No.:
637-280
Mfr. Part No.:
1604540000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Rows

1

Sub Type

Pin Header

Pitch

3.5mm

Voltage

400 V

Series

SL

Minimum Operating Temperature

-50°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links