ifm electronic Circular Connector, 1 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, IP68, IP69K, EVF Series
- RS Stock No.:
- 191-627
- Mfr. Part No.:
- EVF567
- Brand:
- ifm electronic
Subtotal (1 unit)**
$51.14
(exc. GST)
$56.25
(inc. GST)
On back order for despatch 17/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $51.14 |
**price indicative
- RS Stock No.:
- 191-627
- Mfr. Part No.:
- EVF567
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67, IP68, IP69K | |
Series | EVF | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68, IP69K | ||
Series EVF | ||
Related links
- ifm electronic Circular Connector Cable Mount Plug IP67 IP69K, EVF Series
- ifm electronic Circular Connector Cable Mount Socket IP67 IP69K, EVF Series
- ifm electronic Circular Connector Cable Mount Plug IP67 IP69K, EVC Series
- ifm electronic Circular Connector Thread Mount Plug IP67 IP69K, EVC Series
- ifm electronic Circular Connector Thread Mount Socket IP67 IP69K, EVC
- ifm electronic Circular Connector Thread Mount Plug IP67, E104 Series
- ifm electronic Circular Connector Cable Mount Plug IP67, E300 Series
- ifm electronic Circular Connector Cable Mount Plug IP67, E122 Series