WAGO 722 Series Angled PCB PCB Header, 20-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 10 units)*

$271.95

(exc. GST)

$299.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$271.95$27.195

*price indicative

RS Stock No.:
224-314
Mfr. Part No.:
722-250
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

20

Number of Rows

1

Sub Type

Header

Pitch

5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

MCS

Voltage

32V

Series

722

Minimum Operating Temperature

60°C

Row Pitch

5mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is engineered for both board to board and board to wire applications, ensuring seamless integration into various electronic systems. Designed with safety and reliability in mind, it features unmatched protection against mismating, making it ideal for demanding environments. The connector's thoughtful design accommodates horizontal or vertical mounting, allowing for flexibility in PCB layout. With easy identification of PCB inputs and outputs, this connector simplifies assembly and maintenance, providing a user friendly experience.

Constructed with a flammability class rating of V0 for improved fire safety

Features anti rotation protection ensuring stable connections under dynamic conditions

Built to withstand extreme temperatures making it suitable for a wide range of environments

Backed by multiple approvals and certificates assuring compliance with global standards

Compliant with RoHS ensuring eco friendly usage without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy