Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 100 units)*

$109.30

(exc. GST)

$120.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 30 March 2026
  • Plus 2,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100$1.093$109.30
200 - 300$1.076$107.60
400 +$1.053$105.30

*price indicative

RS Stock No.:
173-9698
Mfr. Part No.:
0031.8211
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

PCB Mount Fuse Holder

Current Rating

10 A

Voltage

250 V ac

Body Material

Thermoplastic

Compatible Fuse Size

5 x 20 mm

Pin Spacing

25mm

Standards/Approvals

RoHS, CSA, VDE, CE, IEC, UL

Contact Material

Tin Plated Copper

Terminal Type

Solder

COO (Country of Origin):
CH

Fuse-holders


Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.

5 x 20 mm. sets of fuse-holders.

Suitable for mounting on PCBs.

Covers available separately.

All fuses have Thermoplaste Polyamide bodies

Standards

ASE, VDE, SEMKO, UL, CSA

Related links