Bulgin 10 A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 415-042
- Distrelec Article No.:
- 304-29-612
- Mfr. Part No.:
- FX0456
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 pack of 5 units)*
$59.88
(exc. GST)
$65.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 March 2026
- Plus 25,275 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $11.976 | $59.88 |
| 75 - 245 | $11.828 | $59.14 |
| 250 - 495 | $11.608 | $58.04 |
| 500 - 1245 | $11.386 | $56.93 |
| 1250 + | $11.178 | $55.89 |
*price indicative
- RS Stock No.:
- 415-042
- Distrelec Article No.:
- 304-29-612
- Mfr. Part No.:
- FX0456
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10 A | |
| Voltage | 250 V ac | |
| Number of Poles | 1 | |
| Body Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Contact Material | Tin Plated Brass | |
| Series | FX | |
| Terminal Type | Pin | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10 A | ||
Voltage 250 V ac | ||
Number of Poles 1 | ||
Body Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Contact Material Tin Plated Brass | ||
Series FX | ||
Terminal Type Pin | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- TN

Vertical PCB Mount Protection Fuse Holder
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These vertical panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are bayonet cap/ screwdriver release.
Features and Benefits
• Vertical mount
• Protection category PC2
• Fuse size 5 x 20mm
• PC spills termination
• Bayonet cap/ screwdriver release
• Contacts brass, silver plated
• Polyester body, nylon cap, polyester end bung
'Touchproof'
For 5 x 20 mm fuses
Fully touchproof contacts BS3042 standard test
Moulded bayonet fit for positive locking action
The PCB pins (1x 0.5x4.3 long) are on 10mm pitch
Body and nylon caps UL94-VO rated
PCB Mounting
Voltage Rating 250V.
Approvals
UL recognised component; CSA certified; SEMKO
Related links
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
