Perancea PFL Steel RFI Enclosure 25 mm, 75 mm 75 mm
- RS Stock No.:
- 627-6483
- Mfr. Part No.:
- RS01/PFL7T
- Brand:
- Perancea
Get a bulk buy discount
Add 50 more to save $14.50
View bulk pricing optionsSubtotal (1 unit)*
$43.08
(exc. GST)
$47.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 198 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.08 | - |
| 50 - 99 | $42.79 | $14.50 |
| 100 + | $42.01 | $107.00 |
*price indicative
- RS Stock No.:
- 627-6483
- Mfr. Part No.:
- RS01/PFL7T
- Brand:
- Perancea
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
| Brand | Perancea | |
| Internal Width | 75mm | |
| Product Type | RFI Enclosure | |
| Internal Length | 75mm | |
| Internal Height | 25mm | |
| Body Material | Steel | |
| Number of Pins | 16 | |
| Series | PFL | |
| Pin Pitch | 20mm | |
| Finish | Tin Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Perancea | ||
Internal Width 75mm | ||
Product Type RFI Enclosure | ||
Internal Length 75mm | ||
Internal Height 25mm | ||
Body Material Steel | ||
Number of Pins 16 | ||
Series PFL | ||
Pin Pitch 20mm | ||
Finish Tin Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Screening Enclosures
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.
Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω
Related links
- Perancea PFL Steel RFI Enclosure 25 mm, 75 mm 125 mm
- Perancea PLF Steel RFI Enclosure 25 mm, 50 mm 75 mm
- Perancea Steel RFI Enclosure 15 mm, 50 mm 75 mm
- Perancea PLF Steel RFI Enclosure 25 mm, 50 mm 100 mm
- Perancea 1455 Steel RFI Enclosure 10 mm, 25 mm 25 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 25 mm 50 mm
- Perancea Steel RFI Enclosure 15 mm, 40 mm 40 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 30 mm 30 mm