Perancea PLF Tin Plated Steel PCB Enclosure 160 mm, 100 mm 35 mm
- RS Stock No.:
- 627-6360
- Mfr. Part No.:
- RS01/FFL3T
- Brand:
- Perancea
Get a bulk buy discount
Add 50 more to save $48.00
View bulk pricing optionsSubtotal (1 unit)*
$66.31
(exc. GST)
$72.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $66.31 | - |
| 50 - 99 | $65.35 | $48.00 |
| 100 + | $63.79 | $252.00 |
*price indicative
- RS Stock No.:
- 627-6360
- Mfr. Part No.:
- RS01/FFL3T
- Brand:
- Perancea
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Perancea | |
| Internal Width | 100mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 35mm | |
| Internal Height | 160mm | |
| Body Material | Tin Plated Steel | |
| Number of Pins | 12 | |
| Series | PLF | |
| Finish | Tin Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Perancea | ||
Internal Width 100mm | ||
Product Type PCB Enclosure | ||
Internal Length 35mm | ||
Internal Height 160mm | ||
Body Material Tin Plated Steel | ||
Number of Pins 12 | ||
Series PLF | ||
Finish Tin Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
EMI / RFI shielding housings
A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below
- frame for mounting on printed circuits with indent cover.
Related links
- Perancea Tin Plated Steel PCB Enclosure 160 mm, 100 mm 50 mm
- Perancea Tin Plated Steel PCB Enclosure 100 mm, 50 mm 35 mm
- Perancea Tin Plated Steel PCB Enclosure 220 mm, 100 mm 50 mm
- Perancea Tin Plated Steel PCB Enclosure 50 mm, 50 mm 15 mm
- Perancea Tin Plated Steel PCB Enclosure 100 mm, 50 mm 25 mm
- Perancea Tin Plated Steel PCB Enclosure 75 mm, 50 mm 25 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 50 mm 50 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 30 mm 30 mm
