Phoenix Contact UCS Series Polycarbonate PCB Enclosure, IP40
- RS Stock No.:
- 179-3134
- Mfr. Part No.:
- 2203443
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$71.29
(exc. GST)
$78.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.29 |
*price indicative
- RS Stock No.:
- 179-3134
- Mfr. Part No.:
- 2203443
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Enclosure | |
| IP Rating | IP40 | |
| Series | UCS | |
| Body Material | Polycarbonate | |
| Colour | Turquoise Green, Light Grey | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, VW PV 3.10.7:2005-02, IEC 60068-2-27:2008-02, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Enclosure | ||
IP Rating IP40 | ||
Series UCS | ||
Body Material Polycarbonate | ||
Colour Turquoise Green, Light Grey | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, VW PV 3.10.7:2005-02, IEC 60068-2-27:2008-02, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08 | ||
- COO (Country of Origin):
- DE
Complete housing for PCBs, fixed to the corner inlays, includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
