Wurth Elektronik Tin Plated Steel PCB Enclosure, 51 x 51 x 3mm
- RS Stock No.:
- 163-4390
- Mfr. Part No.:
- 36503505
- Brand:
- Wurth Elektronik
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 12)
$10.699
(exc. GST)
$11.769
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
12 - 48 | $10.699 | $128.388 |
60 + | $9.631 | $115.572 |
*price indicative
- RS Stock No.:
- 163-4390
- Mfr. Part No.:
- 36503505
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 51 x 51 x 3mm |
Internal Length | 51 mm |
Internal Width | 51 mm |
Internal Height | 3 mm |
Body Material | Tin Plated Steel |
Standards Met | DIN EN 10202, DIN EN 10203 |
Related links
- Wurth Elektronik Tin Plated Steel PCB Enclosure, 51 x 51 x 3mm
- Wurth Elektronik Tin Plated Steel PCB Enclosure, 26 x 26 x 3mm
- Wurth Elektronik Tin Plated Steel PCB Enclosure, 21 x 21 x 3mm
- Wurth Elektronik Tin Plated Steel PCB Enclosure, 31 x 31 x 3mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 31.8 x 31.8 x 3mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 51.8 x 51.8 x 3mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 26.8 x 26.8 x 3mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 21.8 x 21.8 x 3mm