Perancea PCMC Steel RFI Enclosure 20 mm, 35 mm 40 mm
- RS Stock No.:
- 529-211
- Mfr. Part No.:
- PCMC6
- Brand:
- Perancea
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.75
(exc. GST)
$25.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $22.75 | - |
| 15 - 49 | $22.28 | 2% |
| 50 + | $21.79 | 4% |
*price indicative
- RS Stock No.:
- 529-211
- Mfr. Part No.:
- PCMC6
- Brand:
- Perancea
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
| Brand | Perancea | |
| Internal Width | 35mm | |
| Product Type | RFI Enclosure | |
| Internal Length | 40mm | |
| Internal Height | 20mm | |
| Body Material | Steel | |
| Number of Pins | 12 | |
| Colour | Silver | |
| Series | PCMC | |
| Pin Pitch | 10.5mm | |
| Finish | Tin Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Perancea | ||
Internal Width 35mm | ||
Product Type RFI Enclosure | ||
Internal Length 40mm | ||
Internal Height 20mm | ||
Body Material Steel | ||
Number of Pins 12 | ||
Colour Silver | ||
Series PCMC | ||
Pin Pitch 10.5mm | ||
Finish Tin Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

PCMC Series PCB Mounting Cans
A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.
Bright Acid Tin Finish, 1μm thickness
Provided with PCB Mounting Pins
Excellent characteristics for soldering and fusing
- RS Stock No. 0529223
- Mfr. Part No. PCMC5
Each
$11.90
- RS Stock No. 6276360
- Mfr. Part No. RS01/FFL3T
Each
$66.31
- RS Stock No. 6276477
- Mfr. Part No. RS01/PFL12T
Each
$18.90
- RS Stock No. 0529227
- Mfr. Part No. PCMC3
Each
$9.08
Related links
- Perancea PCMC Steel RFI Enclosure 20 mm, 25 mm 30 mm
- Perancea PCMC Steel RFI Enclosure 15 mm, 30 mm 40 mm
- Perancea PCMC Steel RFI Enclosure 15 mm, 25 mm 25 mm
- Perancea PCMC Steel RFI Enclosure 25 mm, 50 mm 70 mm
- Perancea Steel RFI Enclosure 15 mm, 40 mm 40 mm
- Perancea Steel RFI Enclosure 15 mm, 50 mm 75 mm
- Perancea 1455 Steel RFI Enclosure 10 mm, 25 mm 25 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 30 mm 30 mm