Bivar H100CGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.6 V
- RS Stock No.:
- 752-9072
- Mfr. Part No.:
- H100CGD
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-9072
- Mfr. Part No.:
- H100CGD
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Green | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 1 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 20mA | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Minimum Supply Voltage | 2.6V | |
| LED Orientation | Right Angle | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Standards/Approvals | RoHS | |
| Length | 8.7mm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| LED Size | 3 mm (T-1) | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Green | ||
Product Type PCB LED Indicator | ||
Number of LEDs 1 | ||
Mount Type Through Hole | ||
Maximum Forward Current 20mA | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Minimum Supply Voltage 2.6V | ||
LED Orientation Right Angle | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Standards/Approvals RoHS | ||
Length 8.7mm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
LED Size 3 mm (T-1) | ||
- COO (Country of Origin):
- CN
Bivar H100Cxx Series T-1 (3mm) PCB LED Indicators
The H100Cxx series, from Bivar, are interlocking right-angle PCB indicator LED assemblies. Precision moulded, with interlocking housings, these single level PCB indicators improve uniformity and simplify assembly.
PCB LED Indicators, Bivar
Related links
- Bivar Red 2 LEDs 3 mm (T-1) 2.6 V
- Bivar H100CBC Red 2 LEDs 3 mm (T-1) 2.6 V
- Bivar H101CGD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.8 V
- Marl 113-314-04 Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.2 V
- Dialight 551-0207F Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.1 V
- Kingbright L-710A8EW/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1LGD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1LGD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
