Kingbright L-1503CB/1LGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 616-3860
- Mfr. Part No.:
- L-1503CB/1LGD
- Brand:
- Kingbright
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.48
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.874 | $17.48 | - |
| 100 - 380 | $0.839 | $16.78 | 4% |
| 400 + | $0.805 | $16.10 | 7% |
*price indicative
- RS Stock No.:
- 616-3860
- Mfr. Part No.:
- L-1503CB/1LGD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green | |
| Sub Type | Single Colour | |
| Number of LEDs | 1 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.5V | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 3mcd | |
| Standards/Approvals | RoHS | |
| Length | 13.2mm | |
| Lens Colour | Green | |
| Power Dissipation | 75mW | |
| LED Size | 3 mm (T-1) | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type PCB LED Indicator | ||
LED Colour Green | ||
Sub Type Single Colour | ||
Number of LEDs 1 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.5V | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 3mcd | ||
Standards/Approvals RoHS | ||
Length 13.2mm | ||
Lens Colour Green | ||
Power Dissipation 75mW | ||
LED Size 3 mm (T-1) | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Kingbright 5mm Single-Level LED Indicators - Single Block
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.
Features of the single level PCB LED indicators:
5mm through hole LED
Black plastic housing
Right angle
Variety of colours
PCB LED Indicators, Kingbright
Related links
- Kingbright L-710A8EW/1LGD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1LYD Yellow Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8EWP/1GD/TG-0L Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1387QMP/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
