Kingbright KM2520EH/1SGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 466-4204
- Mfr. Part No.:
- KM2520EH/1SGD
- Brand:
- Kingbright
Get a bulk buy discount
Add 100 more to save $14.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$74.50
(exc. GST)
$81.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $3.725 | $74.50 | - |
| 100 - 380 | $3.576 | $71.52 | $14.90 |
| 400 - 980 | $3.427 | $68.54 | $119.20 |
| 1000 + | $3.352 | $67.04 | $373.00 |
*price indicative
- RS Stock No.:
- 466-4204
- Mfr. Part No.:
- KM2520EH/1SGD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.5V | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 15mcd | |
| Length | 6.22mm | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 100mW | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| LED Size | 3 mm (T-1) | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type PCB LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.5V | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 15mcd | ||
Length 6.22mm | ||
Standards/Approvals RoHS | ||
Power Dissipation 100mW | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
LED Size 3 mm (T-1) | ||
- COO (Country of Origin):
- CN
Kingbright 2520 Subminiature LED Indicators
The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.
Features of the 2520 PCB LED indicators:
Subminiature LEDs
Variety of colours
Through-hole mounting
Black plastic housing, right angle
High-contrast
UL 94 V-0 rated
Diffused lens
PCB LED Indicators, Kingbright
Related links
- Kingbright KM2520EH/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright KM2520EH/1YD Yellow Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1LGD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1GD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1LGD Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8EWP/1GD/TG-0L Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
