Dialight 553-0111F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
- RS Stock No.:
- 171-1279
- Mfr. Part No.:
- 553-0111F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$107.30
(exc. GST)
$118.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $2.146 | $107.30 |
| 100 - 150 | $2.093 | $104.65 |
| 200 + | $2.061 | $103.05 |
*price indicative
- RS Stock No.:
- 171-1279
- Mfr. Part No.:
- 553-0111F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| Minimum Supply Voltage | 3V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 10mcd | |
| Standards/Approvals | MIL-STD-202F, RoHS, UL 94 V-0 | |
| Length | 8.1mm | |
| Series | 553 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
Minimum Supply Voltage 3V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 10mcd | ||
Standards/Approvals MIL-STD-202F, RoHS, UL 94 V-0 | ||
Length 8.1mm | ||
Series 553 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 80mW | ||
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
Related links
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 3 V
- Dialight 553-0112F Green 2 LEDs 5 mm (T-1 3/4) 3 V
- Dialight 553-0111-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 553-0211F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0212F Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0312F Green 2 LEDs 5 mm (T-1 3/4) 20 V
- Dialight 553-0211-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0212-200F Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
