Subtotal (1 unit)*
$102.58
(exc. GST)
$112.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.58 |
*price indicative
- RS Stock No.:
- 707-143
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Rack | |
| Depth | 281mm | |
| Height | 164mm | |
| Width | 408mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Material Properties | Conductive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Rack | ||
Depth 281mm | ||
Height 164mm | ||
Width 408mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
Material Properties Conductive | ||
- COO (Country of Origin):
- CN
RS PRO Conductive PCB Rack, 408mm Width
The RS PRO Conductive PCB Rack is designed to securely hold and organize printed circuit boards (PCBs) during assembly, testing, and storage. Its conductive material properties ensure that static electricity is safely dissipated, protecting sensitive electronic components from damage. Ideal for use in environments where electrostatic discharge (ESD) protection is crucial.
Features and Benefits
Conductive Material: Provides ESD protection to prevent damage to sensitive components.
Compact Design: With dimensions of 408mm width, 281mm depth, and 164mm height, it fits easily into various workspaces.
RoHS Compliant: Meets environmental and safety standards for restricted substances.
Durable Construction: Ensures long-lasting use in industrial settings.
Easy Assembly: Simplifies setup and integration into existing workflows.
Compact Design: With dimensions of 408mm width, 281mm depth, and 164mm height, it fits easily into various workspaces.
RoHS Compliant: Meets environmental and safety standards for restricted substances.
Durable Construction: Ensures long-lasting use in industrial settings.
Easy Assembly: Simplifies setup and integration into existing workflows.
Applications
Electronics Manufacturing
PCB Assembly and Testing
Laboratory Environments
PCB Assembly and Testing
Laboratory Environments
Additional Information
Model Number: 025-0026
EN 61340-5-1 Compliant: Ensures adherence to ESD control standards.
EN 61340-5-1 Compliant: Ensures adherence to ESD control standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
