TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 624$3.03-
625 - 1249$2.962%
1250 +$2.933%

*price indicative

RS Stock No.:
909-7545
Mfr. Part No.:
1-215464-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro-MaTch

Pitch

1.27mm

Current

1.5A

Number of Contacts

16

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

3.1mm

Maximum Operating Temperature

105°C

Mating Pin Length

5.8mm

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
DE

TE Connectivity Micro-MaTch 1.27 mm Male-on-Board PCB Header Connectors


Micro-MaTch Male-on-Board PCB header connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts of the mating female Micro-MaTch connectors have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. These Micro-MaTch Male-on-Board PCB headers feature a kinked leg design for secure retention to the PCB and a polarizing pin for accurate alignment.

Features and Benefits


• Compact, space saving design

• Fully tin plated contacts

• Fretting corrosion resistant

• Gas tight connection

• Kinked legs for secure retention

• Polarizing pins for accurate alignment

Applications


These Micro-MaTch header connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy