TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 189-5901
- Mfr. Part No.:
- 215464-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5901
- Mfr. Part No.:
- 215464-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 8 | |
| Pitch | 1.27 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel, Tin | |
| Termination Type | Solder | |
| Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 8 | ||
Pitch 1.27 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel, Tin | ||
Termination Type Solder | ||
Voltage 230 V | ||
RoHS Status: Exempt
TE Connectivity Micro-MaTch 1.27 mm Male-on-Board PCB Header Connectors
Micro-MaTch Male-on-Board PCB header connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts of the mating female Micro-MaTch connectors have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. These Micro-MaTch Male-on-Board PCB headers feature a kinked leg design for secure retention to the PCB and a polarizing pin for accurate alignment.
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Kinked legs for secure retention
• Polarizing pins for accurate alignment
Applications
These Micro-MaTch header connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Related links
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-Match Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
