Molex Ultra-Fit Series Straight Through Hole PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 329-078
- Mfr. Part No.:
- 1723163104
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.21 | $3.642 |
| 5 - 9 | $16.74 | $3.348 |
| 10 + | $15.10 | $3.02 |
*price indicative
- RS Stock No.:
- 329-078
- Mfr. Part No.:
- 1723163104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Ultra-Fit | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Ultra-Fit | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Right-Angle Header with Solder Nails features a 3.50mm pitch and is designed for use with dual-row, 4-circuit connections. It is equipped with solder nails for secure mounting and is finished with a matte tin (Sn) plating for corrosion resistance. The header comes in a black color and is glow-wire capable, ensuring it meets safety standards for high-temperature environments and applications requiring flame resistance.
Robust design ensures secure electrical connections even under mechanical stress
Enhanced vibration resistance for use in mobile or high movement environments
Available in various circuit configurations for flexibility in design
Related links
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 3.5 mm Pitch 2 Row Straight
