RS PRO Right Angle Through Hole Pluggable Terminal Block, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 874-5405
- Distrelec Article No.:
- 304-26-159
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$23.85
(exc. GST)
$26.24
(inc. GST)
- RS Stock No.:
- 874-5405
- Distrelec Article No.:
- 304-26-159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Current | 15A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin, Brass | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Current 15A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin, Brass | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS 7.62mm Right Angle Mount Closed End PCB Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Related links
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3134 Series Right Angle Through Hole Pluggable Terminal Block 7.62 mm Pitch
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded

