Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 828-4732
- Mfr. Part No.:
- 64900411122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.072 | $10.36 |
| 100 - 370 | $2.012 | $10.06 |
| 375 - 1495 | $1.954 | $9.77 |
| 1500 - 2995 | $1.896 | $9.48 |
| 3000 + | $1.84 | $9.20 |
*price indicative
- RS Stock No.:
- 828-4732
- Mfr. Part No.:
- 64900411122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC4 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 69A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC4 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 69A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
Wurth WR-MPC4 4.20mm Single Row Vertical Male Header Connectors
WR-MPC4 single row vertical mount male header connectors with a 4.20mm pitch. These WR-MPC4 single row headers, have a UL94-V0 white nylon 66 insulator, tin plated copper alloy stamped contacts and mate with WR-MPC4 4.20mm single row plug style receptacle housings.
4.20mm Wurth WR-MPC4 Series
Related links
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
