Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 828-1724
- Mfr. Part No.:
- 61301621021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 85 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.712 | $8.56 |
| 100 - 370 | $1.664 | $8.32 |
| 375 - 1495 | $1.614 | $8.07 |
| 1500 - 2995 | $1.568 | $7.84 |
| 3000 + | $1.522 | $7.61 |
*price indicative
- RS Stock No.:
- 828-1724
- Mfr. Part No.:
- 61301621021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Mating Pin Length 6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
Wurth WR-PHD Series 2.54mm Right Angle Mount Dual Pin Header Connectors
WR-PHD series PCB mount right angle mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Related links
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
