Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 828-1721
- Mfr. Part No.:
- 61302221021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.83
(exc. GST)
$11.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.166 | $10.83 | - |
| 100 - 370 | $2.102 | $10.51 | 2% |
| 375 - 1495 | $2.038 | $10.19 | 5% |
| 1500 - 2995 | $1.976 | $9.88 | 8% |
| 3000 + | $1.916 | $9.58 | 11% |
*price indicative
- RS Stock No.:
- 828-1721
- Mfr. Part No.:
- 61302221021
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pin Header | |
| Series | WR-PHD | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 22 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pin Header | ||
Series WR-PHD | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 22 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 6mm | ||
Voltage 250V | ||
Wurth WR-PHD Series 2.54mm Right Angle Mount Dual Pin Header Connectors
2.54mm Wurth WR-PHD Range
- RS Stock No. 8281721P
- Mfr. Part No. 61302221021
- RS Stock No. 7636772
- Mfr. Part No. 61306421021
- RS Stock No. 8281733
- Mfr. Part No. 61303221021
- RS Stock No. 8281724
- Mfr. Part No. 61301621021
Related links
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded









