Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 828-1711
- Mfr. Part No.:
- 61301221021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.60
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $1.32 | $6.60 | - |
| 100 - 370 | $1.278 | $6.39 | 3% |
| 375 - 1495 | $1.238 | $6.19 | 6% |
| 1500 - 2995 | $1.20 | $6.00 | 9% |
| 3000 + | $1.166 | $5.83 | 11% |
*price indicative
- RS Stock No.:
- 828-1711
- Mfr. Part No.:
- 61301221021
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
Wurth WR-PHD Series 2.54mm Right Angle Mount Dual Pin Header Connectors
2.54mm Wurth WR-PHD Range
Related links
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
