Wurth Elektronik WR-WTB Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$5.87

(exc. GST)

$6.455

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
  • Plus 40 unit(s) shipping from 11 May 2026
  • Plus 275 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$1.174$5.87
100 - 370$1.138$5.69
375 - 1495$1.104$5.52
1500 - 2995$1.068$5.34
3000 +$1.036$5.18

*price indicative

Packaging Options:
RS Stock No.:
828-1471
Mfr. Part No.:
61900311021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-WTB

Pitch

2.54mm

Current

3A

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.4mm

Standards/Approvals

No

Mating Pin Length

7.62mm

Voltage

250V

Wurth WR-WTB Series 2.54mm Male Left Angled Header Connectors with Bottom Locking


WR-WTB series PCB mount male left angled header connectors with a 2.54mm pitch and bottom locking or friction lock. These wire to board PCB mount left angled male headers have a beige UL94-V0 nylon 66 insulator and stamped tin plated copper alloy contacts.

2.54mm Wurth WR-WTB Range


Related links