3M 303 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 828-0364
- Mfr. Part No.:
- 30310-6002HB
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-0364
- Mfr. Part No.:
- 30310-6002HB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 303 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 303 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
3M Low Profile Straight PCB Header, 20 Way, 2 Rows - 303 Series - 30310-6002HB
Make straightforward connections to a printed circuit board (PCB) with this straight header from 3M. It features a plastic block with pins for mounting to your PCB on one side and a terminal end for connecting devices. The pins can each be set up to transmit different signals, so you can choose to power a complex system or transfer data. This header is shrouded in a sturdy plastic casing to protect your signals and prevent any risk of short circuits.
• Smooth brass contact material to reduce work-ups of friction and abrasion wear• Solder termination method keeps the connector sealed in place to insulate the energy transfer and maximise efficiency• Gold contact plating for protection against rust and corrosion• Wide pitch of 2.54mm for better electrical isolation between pins
Applications
• Heart-rate and blood-pressure monitors• Automotive components• Radar systems• Amplifiers
Is this PCB header suitable for use in extreme temperatures?
Yes. This PCB header can operate in harsh temperatures as low as -55°C and as high as +105°C, so it's a suitable choice for industrial use.
Low Profile 303 Series Headers
The 3M 303 Series four wall box headers are a polarized space saving low profile design. These headers are available in various contact quantities.
All over gold flash
Sturdy body
End windows
Related links
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Right Angle PCB Mount PCB Header 2.54mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded