3M 303 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-3578
- Mfr. Part No.:
- 30316-6002HB
- Brand:
- 3M
Subtotal (1 unit)*
$1.80
(exc. GST)
$1.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1.80 |
*price indicative
- RS Stock No.:
- 827-3578
- Mfr. Part No.:
- 30316-6002HB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 303 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 303 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
3M PCB Header, Straight Body Orientation, 1A Current Rating - 303 Series - 30316-6002HB
Choose this PCB header from 3M when you need a quick and easy way to make wire-to-board or board-to-board connections on a PCB. Its connectors are polarised for accurate mating, making installation easier and preventing potentially damaging mating errors. The pins are shrouded for added protection against bending, so you can be sure of a secure fit.
• Pitch of 2.54mm isolates conductors for a reliable connection without arcing
• UL 94V‑0 flammability rating indicates it's self-extinguishing in 10 seconds to prevent the spread of fire
• Gold-plated contacts to resist rust
• Surface-mounted for straightforward installation
Applications
• Blood-pressure monitors
• Radar systems
• Vehicle manufacturing
Is this PCB header suitable for use in challenging environments?
Yes, it's made of hard-wearing glass-filled polyester for corrosion resistance and high durability. A wide operating temperature range of -55 to +105°C means it can withstand harsh conditions.
Low Profile 303 Series Headers
The 3M 303 Series four wall box headers are a polarized space saving low profile design. These headers are available in various contact quantities.
All over gold flash
Sturdy body
End windows
Related links
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Right Angle PCB Mount PCB Header 2.54mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded