Wurth Elektronik 3114 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 826-7315
- Mfr. Part No.:
- 691311400003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.20
(exc. GST)
$1.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 184 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 16 | $1.20 |
| 17 - 32 | $1.18 |
| 33 + | $1.16 |
*price indicative
- RS Stock No.:
- 826-7315
- Mfr. Part No.:
- 691311400003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, cULus approval | |
| Series | 3114 | |
| Depth | 8.5mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals RoHS, cULus approval | ||
Series 3114 | ||
Depth 8.5mm | ||
Length 12mm | ||
Wurth WR-TBL 3114 Series 7.62mm Pitch PCB Terminal Block Vertical Open Header Connectors
WR-TBL 3114 series 7.62mm pitch vertical mount open Terminal Block PCB header connectors with shrouding on 2 sides. These WR-TBL PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400003
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400103
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400105
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400002
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400008
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400104
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400106
