Wurth Elektronik 3114 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 691311400104
- RS Stock No.:
- 121-6838
- Mfr. Part No.:
- 691311400104
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-6838
- Mfr. Part No.:
- 691311400104
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 3114 | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Current | 20 A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Wire Connection Method | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 3114 | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Current 20 A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 300 V | ||
Wire Connection Method Solder | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3114 Series 7.62mm Pitch PCB Terminal Block Vertical Closed Header Connectors
WR-TBL 3114 series 7.62mm pitch vertical mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400104
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400103
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400105
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400003
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400002
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400008
