Wurth Elektronik 300 Series Pluggable Terminal Block, 24-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 826-7305
- Mfr. Part No.:
- 691300700024
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.77 |
*price indicative
- RS Stock No.:
- 826-7305
- Mfr. Part No.:
- 691300700024
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | 300 | |
| Depth | 8.5mm | |
| Standards/Approvals | VDE CERTIFIED 40024437 Approved, RoHS, cULus CERTIFIED E315414 | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 24 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series 300 | ||
Depth 8.5mm | ||
Standards/Approvals VDE CERTIFIED 40024437 Approved, RoHS, cULus CERTIFIED E315414 | ||
Length 12mm | ||
Wurth WR-TBL 300 Series 5.00mm Pitch PCB Terminal Block Pin Header Connectors
WR-TBL 300 series 5.00mm pitch PCB Terminal Block pin header connectors with a black UL94-V0 PA66 insulator and tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 300 Series Pluggable Terminal Block 5 mm Pitch 691300700024
- Phoenix Contact SMSTB 2.5/24-G Series Pluggable Terminal Block 5 mm Pitch 1769450
- RS PRO CTB1302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTBA 2.5/24-G Series Pluggable Terminal Block 5 mm Pitch 1767368
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0024
- Phoenix Contact MSTB 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1754889
- Phoenix Contact MSTBP 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1765991
- Phoenix Contact SMSTB 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1768972
