Phoenix Contact MSTBP 2.5/24-ST Series Pluggable Terminal Block, 24-Contact, 5 mm Pitch, 1 Row, 1765991
- RS Stock No.:
- 882-1975
- Mfr. Part No.:
- 1765991
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-1975
- Mfr. Part No.:
- 1765991
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | MSTBP 2.5/24-ST | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 21.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series MSTBP 2.5/24-ST | ||
Width 120mm | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 21.3mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: MSTBP 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1754889
- Phoenix Contact MVSTBR 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1792236
- Phoenix Contact FRONT-MSTB 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1779631
- Phoenix Contact SMSTB 2.5/24-ST Series Pluggable Terminal Block 5 mm Pitch 1768972
- Phoenix Contact FRONT-MSTB 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777507
- Phoenix Contact SMSTB 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850631
- Phoenix Contact MVSTBR 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792469
- Phoenix Contact MSTBP 2.5/17-ST Series Pluggable Terminal Block 5 mm Pitch 1765920
