Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 826-7208
- Mfr. Part No.:
- 613032243121
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$3.99
(exc. GST)
$4.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.99 |
*price indicative
- RS Stock No.:
- 826-7208
- Mfr. Part No.:
- 613032243121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250.0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250.0 | ||
Wurth WR-PHD Series 2.54mm Right Angle Dual Socket Header Connectors
WR-PHD series PCB mount right angle dual socket header connectors with a 2.54mm pitch. These board to board PCB mount double row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Related links
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec 39-122 Green Cotton Chemical Resistant Gloves, Nitrile Coating
- Ansell Alphatec 39-124 Green Cotton Chemical Resistant Gloves, Nitrile Coating
