JST XH Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save $0.26

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.84

(exc. GST)

$2.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$0.368$1.84-
65 - 320$0.364$1.82$0.26
325 +$0.302$1.51$21.45

*price indicative

Packaging Options:
RS Stock No.:
820-1573
Mfr. Part No.:
S10B-XH-A(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XH

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2.5mm

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Mating Pin Length

3.4mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy