JST XH Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5574
- Mfr. Part No.:
- S16B-XH-A (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 50 more to save $3.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.30
(exc. GST)
$22.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.03 | $20.30 | - |
| 50 - 90 | $1.967 | $19.67 | $3.15 |
| 100 - 240 | $1.908 | $19.08 | $12.20 |
| 250 - 490 | $1.852 | $18.52 | $44.50 |
| 500 + | $1.796 | $17.96 | $117.00 |
*price indicative
- RS Stock No.:
- 175-5574
- Mfr. Part No.:
- S16B-XH-A (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | XH | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Copper, Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series XH | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Copper, Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- JP
The JST S16B-XH-A (LF)(SN) is a XH series, 16 way, 2. 5 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector).
Original folded beam contact
Box-shaped shrouded header
Header with a boss
Interchangeability
Conforming to the HA terminal
Related links
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
