HARTING Har-Flexicon Series Straight Panel PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-5039
- Mfr. Part No.:
- 14110313002000
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$3.70
(exc. GST)
$4.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.70 | - |
| 10 - 24 | $3.67 | - |
| 25 - 49 | $3.64 | 1% |
| 50 + | $3.61 | 2% |
*price indicative
- RS Stock No.:
- 816-5039
- Mfr. Part No.:
- 14110313002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har-Flexicon | |
| Product Type | PCB Header | |
| Current | 7.3A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | Panel | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har-Flexicon | ||
Product Type PCB Header | ||
Current 7.3A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type Panel | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Related links
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
