HARTING Har Flexicon Series Straight PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 unit)*

$2,270.80

(exc. GST)

$2,497.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,270.80

*price indicative

RS Stock No.:
744-511
Mfr. Part No.:
14110313002160
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Header

Series

Har Flexicon

Pitch

2.54mm

Current

6A

Number of Contacts

3

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy, Spring Steel

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2.54 MSH-3 T24 WH is a shrouded header designed for board-to-board connections, featuring three male contacts. It offers reliable performance with a rated current of 6 A and is suitable for various electronic applications.

Features & Benefits


Rated current of 6 A ensures efficient power transmission

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -40 °C allows use in extreme environments

Reflow soldering termination (SMT) simplifies assembly processes

Liquid crystal polymer housing provides durability and thermal stability

Copper alloy contacts with Sn over Ni plating enhance conductivity and corrosion resistance

Straight orientation and 2.54 mm pitch facilitate easy integration into PCB designs

Compliance with RoHS and UL standards ensures safety and reliability

Shrouded design protects contacts from damage and misalignment

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB designs

Applied in telecommunications and signal transmission

What type of mounting does this product require?


This product requires PCB mounting for installation.

Is this product suitable for low-voltage DC circuits?


Yes, this header is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy