Phoenix Contact MKDSN 1.5/4-5.08 Series Straight PCB Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row

Get a bulk buy discount

Add 500 more to save $17.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.35

(exc. GST)

$14.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 210 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.67$13.35-
500 - 2495$2.636$13.18$17.00
2500 +$2.556$12.78$285.00

*price indicative

RS Stock No.:
290-1264
Distrelec Article No.:
304-28-516
Mfr. Part No.:
1729144
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDSN 1.5/4-5.08

Pitch

5.08mm

Current

8A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact MKDSN 1.5/4-5.08 Series PCB Terminal Block, 4 Contacts, 13.5A Current Rating - 1729144


This PCB Terminal Block is Ideal for various electronic applications, featuring a Compact design and through-hole mounting. Designed for ease of use, it accommodates a current rating of 13.5A and a voltage rating of 250V, making it suitable for diverse environments. The Terminal Block’s green colour and straight body orientation set it apart in terms of visibility and accessibility.

Features & Benefits


• Screw connection with tension sleeve enables reliable connections

• Allows the connection of two conductors for versatility

• Compact design optimises space within electronic assemblies

• Maximum contact force reduces temperature rise during operation

• Suitable for wave soldering, ensuring manufacturing efficiency

• Adaptable side latching for combining various position numbers

Applications


• Used with PCB assemblies in industrial automation

• Suitable for control cabinets in electrical installations

• Ideal for wiring connections in consumer electronics

• Utilised in mechanical engineering for signal transmission

What is the maximum conductor cross section this product can accommodate?


It can handle a solid conductor cross section up to 1.5 mm², supporting both solid and flexible conductors within this range.

How does this product minimise temperature rise during operation?


The Terminal Block is engineered with a design that maximises contact force, which ensures optimal connection integrity and reduces heat build-up.

What types of mounting methods can be used with this Terminal block?


It is designed primarily for through-hole mounting, facilitating easy installation on printed circuit boards.

Can this Terminal Block support multiple conductors in a single connection?


Yes, it is capable of connecting two conductors of the same cross section, allowing for flexible wiring configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy