Phoenix Contact MKDS 5/2-6.35 Series Straight PCB Terminal Block, 2 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 803-0633
- Mfr. Part No.:
- 1714955
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2.63
(exc. GST)
$2.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 341 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.63 |
*price indicative
- RS Stock No.:
- 803-0633
- Mfr. Part No.:
- 1714955
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 5/2-6.35 | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 5/2-6.35 | ||
Pitch 6.35mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
Phoenix Contact MKDS 5/ 2-6.35 Series PCB Terminal Block, 2 Contacts, 6.35mm Pitch - 1714955
This PCB Terminal Block is engineered for effective electrical connections in automation and electrical applications. It includes 2 contacts and measures 12.7mm in length, 12.5mm in width, and 21.5mm in height. The Terminal Block features a straight body orientation and is constructed from Durable polyamide, ensuring reliability in various operating conditions.
Features & Benefits
• Screw Terminal connection method ensures secure and reliable fittings
• Current rating of 32A accommodates substantial electrical loads
• Rated voltage of 630V is suitable for demanding applications
• Green colour enables easy identification in panel setups
• Designed with a 6.35mm pitch for versatile mounting options
• Alignable design allows for flexible arrangements of Terminal blocks
Applications
• Used for connecting circuit boards in industrial machinery
• Ideal for involving automation equipment and control panels
• Suitable for connections within electrical distribution systems
• Employed in mechanical engineering for robust wire management
What is the suitable conductor cross-section range for this block?
It can accommodate rigid conductors from 0.2mm² to 6mm² and flexible conductors from 0.2mm² to 4mm², ensuring versatility for various wiring needs.
How should the Terminal Block be mounted for optimal performance?
The Terminal Block is designed for wave soldering, providing effective installation during circuit board manufacturing to ensure reliability.
What is the recommended tightening torque for the connection?
The recommended tightening torque ranges from 0.5Nm to 0.6Nm, which is essential for maintaining electrical integrity and preventing connection failure.
