Phoenix Contact COMBICON MSTBVA Series PCB Terminal Block, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-5763
- Distrelec Article No.:
- 148-45-236
- Mfr. Part No.:
- 1755503
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 11 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.45 |
*price indicative
- RS Stock No.:
- 802-5763
- Distrelec Article No.:
- 148-45-236
- Mfr. Part No.:
- 1755503
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | COMBICON MSTBVA | |
| Current | 12 | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Contact Material | Tin Plated | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series COMBICON MSTBVA | ||
Current 12 | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Contact Material Tin Plated | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBVA 5.0mm Terminal Block Headers
Professional Phoenix Contact MSTBVA series wire to board through hole headers
Various positions available
Wire to Board
Solder termination
Grey
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5.08 mm Pitch 1755820
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755545
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755529
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755574
- Phoenix Contact COMBICON MSTBA Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact COMBICON PT Series PCB Terminal Block 5 mm Pitch 1935394
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944864
