Phoenix Contact Feed Through Pluggable Terminal Block, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 487-984
- Mfr. Part No.:
- 0707170
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1,144.93
(exc. GST)
$1,259.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,144.93 | $22.899 |
*price indicative
- RS Stock No.:
- 487-984
- Mfr. Part No.:
- 0707170
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Feed Through | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 9.3mm | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | VDE, IEC 61984, cULus, CSA | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Feed Through | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 9.3mm | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals VDE, IEC 61984, cULus, CSA | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through header, offers a reliable solution for connecting devices in various applications. Its robust design allows for efficient cable connections, ensuring flexibility in device positioning while maintaining excellent electrical characteristics. With ten positions and a straightforward mounting method, this component is engineered to simplify integration into various configurations without compromising performance. The product's direct mounting feature and compatibility with standard connection technologies further enhance its versatility in diverse device designs.
Designed for high versatility in modular applications
Provides both solder and slip-on connection options
Allows for fast and straightforward installation
Features a Compact design that saves space in devices
Ensures maximum efficiency with minimal contact resistance
Suitable for use across a range of environmental conditions
Facilitates easy maintenance and replacement within systems
Related links
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTBVA Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTBA Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Feed Through Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Feed Through Pluggable Terminal Block 5.08 mm Pitch, 1 Row
