RS PRO Right Angle Through Hole Pluggable Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 790-1001
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.57
(exc. GST)
$11.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1870 | $2.114 | $10.57 |
| 1875 - 6245 | $2.074 | $10.37 |
| 6250 - 12495 | $1.982 | $9.91 |
| 12500 - 62495 | $1.944 | $9.72 |
| 62500 + | $1.60 | $8.00 |
*price indicative
- RS Stock No.:
- 790-1001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- TW
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.
Related links
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wurth Elektronik 313 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch
