Samtec FTS Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-6718
- Mfr. Part No.:
- FTS-110-03-L-DV
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $4.05 |
| 20 - 74 | $3.93 |
| 75 - 299 | $3.81 |
| 300 - 599 | $3.75 |
| 600 + | $3.70 |
*price indicative
- RS Stock No.:
- 767-6718
- Mfr. Part No.:
- FTS-110-03-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTS | |
| Current | 1.75A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTS | ||
Current 1.75A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.65mm | ||
Standards/Approvals No | ||
Surface Mount Micro Low Profile Terminal Strips - FTS Series
The FTS Series from Samtec are a 1.27 mm pitch SMT micro low profile Terminal strip with a body height of 1.27 mm. This range of FTS Series micro low profile Terminal strips can be mated with appropriate socket strips or IDC cable assemblies.
0.25μm gold plated contacts, tin plated tails
Current rating 1.75 A
Operating temperature -55 to 125°C
FTS-xxx-01-x-xx have 3.05 mm long posts and mate with FFSD Series IDC cable assemblies, see stock number 159-880 typical
FTS-xxx-02-x-xx have 1.91 mm long posts and mate with FLE Series sockets, see stock number 766-8959 typical
FTS-xxx-03-x-xx have 1.65 mm long posts and mate with CLP Series sockets, see stock number 481-4695 typical
Related links
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
