Samtec FTS Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.04

(exc. GST)

$2.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$2.04-
20 - 74$2.001%
75 - 299$1.954%
300 - 599$1.925%
600 +$1.887%

*price indicative

Packaging Options:
RS Stock No.:
767-6708
Mfr. Part No.:
FTS-105-03-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Product Type

Pin Header

Pitch

1.27mm

Current

1.75A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

1.65mm

Surface Mount Micro Low Profile Terminal Strips - FTS Series


The FTS Series from Samtec are a 1.27 mm pitch SMT micro low profile Terminal strip with a body height of 1.27 mm. This range of FTS Series micro low profile Terminal strips can be mated with appropriate socket strips or IDC cable assemblies.

0.25μm gold plated contacts, tin plated tails

Current rating 1.75 A

Operating temperature -55 to 125°C

FTS-xxx-01-x-xx have 3.05 mm long posts and mate with FFSD Series IDC cable assemblies, see stock number 159-880 typical

FTS-xxx-02-x-xx have 1.91 mm long posts and mate with FLE Series sockets, see stock number 766-8959 typical

FTS-xxx-03-x-xx have 1.65 mm long posts and mate with CLP Series sockets, see stock number 481-4695 typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy