Samtec BBL Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$5.80-
20 - 74$5.613%
75 - 299$5.436%
300 - 599$5.328%
600 +$5.2110%

*price indicative

Packaging Options:
RS Stock No.:
766-6391
Mfr. Part No.:
BBL-108-G-F
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

BBL

Current

1A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Contact Gender

Male

Mating Pin Length

3.1mm

Standards/Approvals

No

Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series


BBL series machined board to board low profile through hole stacking Terminal strips with a 2.54mm pitch. These board to board PCB header Terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header Terminal strip is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header Terminals can be used is -55 to +125°C.

Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height

Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height

2.54mm Board to Board and Wire to Board - Samtec


Note

These BBL series machined board-to-board stacking header strips mate with the following:
SL series low profile socket strips: see stock number 767-9329 typically.
SS series socket strips: see stock number 767-9717 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy