Samtec BBL Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 766-6373
- Mfr. Part No.:
- BBL-104-G-F
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$2.81
(exc. GST)
$3.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.81 | - |
| 20 - 74 | $2.77 | $0.80 |
| 75 - 299 | $2.70 | $8.25 |
| 300 + | $2.63 | $54.00 |
*price indicative
- RS Stock No.:
- 766-6373
- Mfr. Part No.:
- BBL-104-G-F
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBL | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBL | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.1mm | ||
Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series
BBL series machined board to board low profile through hole stacking Terminal strips with a 2.54mm pitch. These board to board PCB header Terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header Terminal strip is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header Terminals can be used is -55 to +125°C.
Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height
Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height
2.54mm Board to Board and Wire to Board - Samtec
Note
These BBL series machined board-to-board stacking header strips mate with the following:
SL series low profile socket strips: see stock number 767-9329 typically.
SS series socket strips: see stock number 767-9717 typically.
SL series low profile socket strips: see stock number 767-9329 typically.
SS series socket strips: see stock number 767-9717 typically.
Related links
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
